Product Information
Product Overview
628-00-GH-P1-E4-S4 is an industrial pressure transmitter. It is ideal for OEMs with 1% full-scale accuracy sensors. The corrosion resistant 316L stainless steel wetted parts allow the series 628 transmitter to measure the pressure in a multitude of processes from hydraulic oils to chemicals. It features NEMA 4X rated enclosure provides protection in harsh environments permitting outdoor monitoring or in areas where dust and particulate matter exists, robust 316L SS oil filled sensor provides shock and vibration resistance insuring stability in controlling pressure for process applications, A wide range of models and connections that can meet pressure measurement specifications from low to very high. Applications include compressors, pumping systems, irrigation equipment, hydraulic, industrial process monitoring.
- 1.0% FS accuracy
- 0 to 15psia pressure range
- General purpose housing
- 1/4" male NPT process connection
- DIN EN 175801-803-C electrical connection
- 0-5VDC signal output
- Compensated temperature range from -18 to 79°C
- NEMA 4X (IP66) enclosure rating
- 300ms response time
Technical Specifications
Absolute
0psi
1/4"
10VDC
Pressure
Voltage
-18°C
628 Series
NPT Male
15psi
DIN EN 175801-803-C
30VDC
-
Stainless Steel
93°C
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate