You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DWYER RSMC-A-002

RANGE 0-.25 W.C.,± 0.25 ACCURACY

DWYER RSMC-A-002
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DWYER DWYER
Manufacturer Part No:
RSMC-A-002
Newark Part No.:
82AK7847
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
RSMC-A-002   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

RSMC-A-002 is a series RSMC StabiliSENSE™ critical room status monitor designed for critical low differential pressure applications that require stringent pressure monitoring and alarming. It can be configured to monitor positive or negative pressure. The RSMC is a complete system with a touchscreen graphical user interface which enables access to pressure, humidity, temperature, air change, security, door status, calibration, and alarm setup. The graphical display color changes allow a clear determination of when the parameters are operating within the acceptable range (green), caution range (yellow), or have gone outside the acceptable operating range (red). The RSMC StabiliSENSE™ critical room status monitor comes standard with BACnet MS/TP and Modbus® RTU communications. Typical applications include hospital isolation rooms, pharmaceutical facilities, dental offices, school nurse offices and semiconductor manufacturing facilities.
  • Range from 0-.25 W.C, ±0.25 accuracy
  • Capacitance cell pressure sensor measurement technology
  • Power requirements is 24VAC/VDC
  • Adjustable via touchscreen zero and span adjustments
  • 3.6W at 24VDC power consumption
  • Removable terminal block electrical connection
  • 4.3 ̋ (10.9cm) color TFT LCD, dimmable; 480 x 272 resolution
  • Modbus® RTU, BACnet MS/TP communications
  • 69.1dB 10cm from display audible alarm
  • Ambient temperature limits is 32 to 122°F (0 to 50°C)

0 In stock

Non-Cancelable / Non Returnable

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$3,036.01

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
Quantity Price Your Price
 
 
1+ $3,036.01
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $2,884.21
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $2,732.41
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --