You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

91331

Label, LetraTag® Cassette, Identification, 12.7mm H x 3.962m W, Plastic, White

91331 - Label, LetraTag® Cassette, Identification, 12.7mm H x 3.962m W, Plastic, White

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DYMO DYMO
Manufacturer Part No:
91331
Newark Part No.:
29C3840
Technical Datasheet:
91331   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Identification

:
12.7mm

:
3.962m

:
Plastic

:
White

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The 91331 is a 0.5-inch x 13ft white LetraTag® Identification Label, made of plastic. This label feature an easy-peel backing for trouble-free application. Durable, wipe able, tear-resistant and easy-to-use labels for indoor use. These 1/2-inch non-glossy labels are easy to peel and cut, with quick-change cassettes for "on-the-fly" labeling. LetraTag® paper labels are the economical solution for file folders and similar applications. Suitable for the LetraTag® label printers.

Applications

Security, Imaging, Video & Vision

Best Seller

Available for back order

More stock available to supplier lead times which is approximately 14/12/20

Notify me when back in stock

$11.67

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $11.67