You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TL1100EF160Q

Tactile Switch, TL1100 Series, Top Actuated, Through Hole, Round Button, 160 gf, 50mA at 12VDC

E-SWITCH TL1100EF160Q
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
E-SWITCH E-SWITCH
Manufacturer Part No:
TL1100EF160Q
Newark Part No.:
15N4461
Product Range
TL1100 Series
Technical Datasheet:
TL1100EF160Q   Datasheet
See all Technical Docs

Product Range Selector (TL1100 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
TL1100 Series

:
Through Hole

:
Top Actuated

:
Through Hole

:
Round Button

:
50mA

:
160gf

:
12V

:
50mA at 12VDC

:
160gf

:
12mm x 12mm

:
-

:
Non Illuminated

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The TL1100EF160Q is a single-pole single-throw (SPST) Tactile Switch with 7.5mm actuator. The TL1100 series switch comes with polybutylene terephthalate housing and silver-plated phosphor bronze contacts. It offers reliable dome contact technology with strong tactile/audible feedback. Its multiple operating force options allows it to be applied to many industries.
  • 100MΩ Minimum insulation resistance
  • -20 to 70°C Operating temperature range

Applications

Communications & Networking, Computers & Computer Peripherals, Audio, Sensing & Instrumentation, Automation & Process Control, Test & Measurement

Best Seller

2,889 In stock Need more?

Order before 5.45pm EST standard shipping

Same day shipping

$0.789

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $0.789
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $0.757
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $0.727
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $0.679
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $0.63
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $0.574
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --