You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

14-131.022/044

Industrial Pushbutton Switch, 14 Series, SPDT, Momentary

EAO 14-131.022/044
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EAO EAO
Manufacturer Part No:
14-131.022/044
Newark Part No.:
30C8259
Product Range
14 Series
Technical Datasheet:
14-131.022/044   Datasheet
See all Technical Docs

Product Range Selector (14 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Industrial

:
14 Series

:
-

:
SPDT

:
5A

:
Momentary

:
-

:
-

:
250V

:
-

:
-

:
-

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The 14 series Illuminated Pushbutton combines the robust actuators of the series 04 with choice of either snap-action switching elements with gold-plated silver contacts for one changeover only. These pushbuttons have an IP67 proof front (temporary emersion) and can be immersed to a depth of one metre. The range includes pushbuttons, keylock switches and selector switches. These are mounted from the front through either 22.5mm diameter cut-out for raised or 30.5mm diameter for flush. The pushbuttons are secured to the panel by means of a fixing ring/nut and prevented from twisting by two screws.
  • Lenses of transparent plastic or aluminium are available in various standard colours

Applications

Industrial

0 In stock

Non-Cancelable / Non Returnable

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --