You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
41-121.025
Industrial Pushbutton Switch, 41 Series, SPDT, Momentary, Rectangular
- Manufacturer:
- EAO EAO
- Manufacturer Part No:
- 41-121.025
- Newark Part No.:
- 95F7151
- Product Range
- 41 Series
- Technical Datasheet:
- 41-121.025 Datasheet
Product Range Selector (41 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 41 Series
- :
- SPDT
- :
- Momentary
- :
- Rectangular
- :
- 5A
- :
- 250V
- :
- IP40
- :
- Panel Mount
- :
- Solder Lug
- :
- Non Illuminated
- :
- 15mm x 21mm
Technical Docs (2)
Product Overview
Applications
Industrial
0 In stock
Non-Cancelable / Non Returnable
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | $61.68 | |
5+ | $60.76 | |
10+ | $59.83 | |
25+ | $58.61 |
Pricing is unavailable. Please contact customer services.