You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

EAO 45-180S.2C90.003.108

Rotary Switch, 3 Position, 1 Pole, 45 °, 10 A, 500 V, 45 Series

EAO 45-180S.2C90.003.108
Video
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EAO EAO
Manufacturer Part No:
45-180S.2C90.003.108
Newark Part No.:
98Y4515
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
45 Series
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (45 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
3 Position

:
45°

:
10A

:
500V

:
45 Series

:
10A

:
500V

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

The 45-180S.2C90.003.108 from EAO is a selector switch. This actuator is intuitive to operate, provide distinctive tactile feedback, has a long service life of up to 1 million switching cycles and high front protection (up to IP69K).
  • 3 positions, momentary function, spring return L/R
  • White lens colour and metal housing with short handle
  • 1NO, 1NO contacts, on-off function, 2x45 grad (V-pos) switching angle
  • Screw terminal and front mounting
  • IP66, IP67, IP69K environmental rating
  • UL, CSA, VDE, CCC, CE certified
  • AC/DC voltage is 500V and switching current is 10A
  • Contact material is silver
  • 1000000 switching cycles

Applications

Industrial

0 In stock

Non-Cancelable / Non Returnable

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$86.96

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 25+
  • 50+
  • 100+
  • 250+
Quantity Price Your Price
 
 
1+ $86.96
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $83.58
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $78.27
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $75.86
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $69.57
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $67.15
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $65.22
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --