Print Page
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $50.060 |
| 5+ | $49.590 |
| 10+ | $49.130 |
| 25+ | $48.650 |
Price for:Each
Minimum: 1
Multiple: 1
$50.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No46-290H.1000.7P8
Newark Part No.03AM3573
Product Range46 Series
Technical Datasheet
For Use WithEAO 46 Series 22.3mm Keylock Switches
IP / NEMA RatingIP65
Product Range46 Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
46-290H.1000.7P8 is an actuator for use with EAO 46 series Ø 22.3mm keylock switches.
- Ø 29mm front dimension
- Round black color plastic front bezel
- Rest (a) - maintained (a) switching action
- IP65 and IK06 front protection
Technical Specifications
For Use With
EAO 46 Series 22.3mm Keylock Switches
Product Range
46 Series
IP / NEMA Rating
IP65
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability