You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

072155-230-1EB

Fume Extractor, Fumecube Series, Single Port, 135 cu.ft/min, 230 V, 140 W

072155-230-1EB - Fume Extractor, Fumecube Series, Single Port, 135 cu.ft/min, 230 V, 140 W

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
APR APR
Manufacturer Part No:
072155-230-1EB
Newark Part No.:
58AC7789
Technical Datasheet:
072155-230-1EB   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
135cu.ft/min

:
230V

:
140W

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

  • Automatic Flow Control maintains constant extraction rate
  • Adjustable Air Flow extends filter life
  • Blocked Filter Warning
  • Easy to change filters
  • Quiet operation
  • Low Energy consumption
  • HEPA filtration removes 99.997% of particles down to .3 microns
  • Remote Machine Interface
  • Welded stainless steel construction
  • Continuous run brushless motors
  • Multi-voltage, use anywhere in the world

2 In stock

Order before 5.45pm EST standard shipping

Same day shipping

To order more than shown inventory, contact sales

Available in quantity shown

$1,488.69

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $1,488.69