You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

HC8-R39-R - 

Power Inductor (SMD), 390 nH, 28.3 A, Shielded, 45 A, HC8 Series, 10.4mm x 10.4mm x 4mm

HC8-R39-R - Power Inductor (SMD), 390 nH, 28.3 A, Shielded, 45 A, HC8 Series, 10.4mm x 10.4mm x 4mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
HC8-R39-R
Newark Part No.:
27K7623
Product Range
HC8 Series
Technical Datasheet:
HC8-R39-R   Datasheet
See all Technical Docs

Product Information

:
390nH
:
28.3A
:
Shielded
:
45A
:
HC8 Series
:
10.4mm x 10.4mm x 4mm
:
0.00155ohm
:
± 20%
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

0 In stock

Not Normally Stocked

 
Check Stock & Lead Times

More stock available week commencing 17/02/20


Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 800 Minimum: 800