You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PKZM06.3
Thermal Magnetic Circuit Breaker, Motor Protection, xStart Series, 6.3 A, 3 Pole, 600 VAC, DIN Rail
- Manufacturer:
- EATON MOELLER EATON MOELLER
- Manufacturer Part No:
- PKZM06.3
- Newark Part No.:
- 48F3332
- Product Range
- xStart Series
- Technical Datasheet:
- PKZM06.3 Datasheet
Product Range Selector (xStart Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- xStart Series
- :
- 6.3A
- :
- 3 Pole
- :
- -
- :
- 600VAC
- :
- DIN Rail
Technical Documents (1)
Product Overview
- Setting range of overload releases from 4A to 6.3A
- Screw termination
- 20% tolerance
- Ambient temperature of 20°C
- Short circuit breaking capacity of 150KA
- IEC/EN 60947, CCC, VDE, UL and CSA approved
- Rated uninterrupted current (operational current) of 6.3A
Applications
Safety, Industrial
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/08/23
Same day shipping
More stock available week commencing 14/08/23Order before 5.45pm EST standard shipping
Monday to Friday excluding National Holidays
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price |
---|---|---|
1+ | $415.04 | |
5+ | $399.09 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.