You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

3S 350 - 

Uninterruptible Power Supply (UPS), ITE & General, 8 Outlets, 350VA / 200W, 120 V, 45 min

3S 350 - Uninterruptible Power Supply (UPS), ITE & General, 8 Outlets, 350VA / 200W, 120 V, 45 min
3S 350 - Uninterruptible Power Supply (UPS), ITE & General, 8 Outlets, 350VA / 200W, 120 V, 45 min

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
3S 350
Newark Part No.:
47X1694
Product Range
3S Series
Technical Datasheet:
3S 350   Datasheet
See all Technical Docs

Product Information

:
ITE & General
:
8Outlets
:
350VA / 200W
:
120V
:
-
:
45min
:
3S Series
:
13.2"
:
5.5"
:
3.4"
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 3S 350 is a 8-outlet 200W Uninterruptible Power Supply (UPS) delivers high efficiency and energy-saving battery backup and surge protection. The high-efficiency design of the Eaton 3S provides premium power protection. It offers plug-and-play functionality and premium protection. The 3S provides up to 45 minutes of battery backup.
  • Moderate design

Applications

Power Management, Automation & Process Control, Computers & Computer Peripherals, Consumer Electronics, Communications & Networking, Audio, Imaging, Video & Vision

Associated Products

Compare Selected

Related Searches

0 In stock

Not Normally Stocked

 
Check Stock & Lead Times

More stock available week commencing 18/11/19

$121.75

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $121.75
 
5+ $116.26
 
10+ $113.27
 
25+ $100.23
 
50+ $92.17
 
100+ $87.24
 
250+ $84.15