You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

5P1000R

Uninterruptible Power Supply (UPS), Rack Mount, ITE, 5 Outlets, 1kVA / 770W, 120 V, 120 V

5P1000R - Uninterruptible Power Supply (UPS), Rack Mount, ITE, 5 Outlets, 1kVA / 770W, 120 V, 120 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
5P1000R
Newark Part No.:
04X4169
Product Range
5P Series
Technical Datasheet:
5P1000R   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
5Outlets

:
1kVA / 770W

:
120V

:
120V

:
-

:
5P Series

:
20"

:
17.2"

:
1.7"

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The 5P1000R from Eaton is an ENERGY STAR qualified 5P series rack mount uninterruptible power supply (UPS). This UPS is a 1U rack mount model which operates in a line interactive topology with 120V, 1KVA/770W capacity. It is integrated with Intelligent Power software suite to monitor and manage power devices on network. The LCD graphical display in UPS allows viewing load and power consumption of UPS in a single glance and provides more available power than comparable UPS. 5P series UPS delivers enterprise class backup power with high efficiency and provides premium protection for servers, network equipment and storage devices.
  • Seamless integration with the leading virtualization platforms
  • Efficiency up to 97%, operating temperature range is 0°C to 35°C
  • RS232, USB communication ports
  • Standard communication slot for optional network card
  • 5 outlets ( two individually controlled group of outlets NEMA 5-15R)
  • Rear terminal block connector for remote on/off and power off
  • Sine wave output on battery, extends battery life by 50% with ABM technology
  • Audible noise is <45dB at 1meter distance
  • UL 1778, UL497A approved
  • Meets IEC 62040-2 C1-C2/EN 55024 /CISPR22 class B/FCC part 15 class B standards

Contents

5P1000R rack mount UPS (1U), User manual CD, Intelligent Power software suite CD, Quick start guide, RS232 serial cable (6 foot), USB cable (6 foot), 4-post rail kit.

Associated Products

Compare Selected

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

 
Check Stock & Lead Times

More stock available week commencing 14/09/20

Hazardous Item

There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.

$1,609.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $1,609.00
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $1,528.55
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.