You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

5P1500 - 

Uninterruptible Power Supply (UPS), ITE & General, 8 Outlets, 1.44kVA / 1.1kW, 120 V, 120 V

5P1500 - Uninterruptible Power Supply (UPS), ITE & General, 8 Outlets, 1.44kVA / 1.1kW, 120 V, 120 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
5P1500
Newark Part No.:
47X1698
Product Range
5P Series
Technical Datasheet:
5P1500   Datasheet
See all Technical Docs

Product Information

:
ITE & General
:
8Outlets
:
1.44kVA / 1.1kW
:
120V
:
120V
:
-
:
5P Series
:
17.5"
:
5.9"
:
9.1"
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 5P1500 is a 8-outlet Uninterruptible Power Supply (UPS) provides industry leading efficiency of up to 99%. It protects more devices by providing 20% more wattage compared to traditional UPSs. Eaton’s exclusive ABM® technology increases battery service life by 50%. Next-generation LCD offers a graphical interface which provides all critical UPS information in a single screen view. Intelligent power software suite seamlessly integrates with VMware’s vCenter Server™ virtualization management solution, as well as virtualization platforms such as Citrix® XenServer, Microsoft SCVMM™, Red Hat® and other Xen® open source platforms. Initiate live migration of virtual machines (VM) to automatically and transparently migrate VMs during power disruptions to unaffected devices with systems such as VMware vMotion™ and Microsoft Live Migration. Execute graceful shutdown of computers and virtual machines/servers during an extended power outage.
  • Space-saving
  • Provides premium protection while conserving value space in multiple, slim tower designs
  • Meters energy consumption at the UPS level
  • More power
  • Eaton’s exclusive ABM® technology increases battery service life by 50%
  • Intelligent Power® software suite can monitor and manage the power devices on your network

Applications

Power Management, Computers & Computer Peripherals, Communications & Networking

Contents

UPS, User manual CD, Intelligent power software suite CD, Quick start guide, USB cable, RS-232 cable.

Associated Products

Compare Selected

Related Searches

0 In stock

Not Normally Stocked

 
Check Stock & Lead Times

More stock available week commencing 09/12/19

Hazardous Item

There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.

$1,049.11

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $1,049.11
 
5+ $968.40