You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

5P550R - 

Uninterruptible Power Supply (UPS), Rack Mount, ITE & General, 5 Outlets, 550VA / 420W, 120 V

5P550R - Uninterruptible Power Supply (UPS), Rack Mount, ITE & General, 5 Outlets, 550VA / 420W, 120 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
5P550R
Newark Part No.:
47X1706
Product Range
5P Series
Technical Datasheet:
5P550R   Datasheet
See all Technical Docs

Product Information

:
ITE & General
:
5Outlets
:
550VA / 420W
:
120V
:
120V
:
-
:
5P Series
:
14.3"
:
17.2"
:
1.7"
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 5P550R is a 5-outlet 420W line interactive rackmount Uninterruptible Power Supply (UPS) delivers reliable enterprise class backup power with an efficiency rating of up to 99%. With ENERGY STAR® qualified models, the 5P's graphical LCD display allows you to view UPS status in a single glance and provides more available power than comparable UPSs. When paired with Intelligent Power Software Suite, the 5P allows you to seamlessly manage your connected equipment, even in virtualized environments.
  • Helps save money, protect the environment through energy efficient operation
  • Enables you to customize UPS settings
  • View load and power consumption through the graphical interactive LCD screen interface
  • Fully integrates with intelligent power software suite for continuous up time of servers
  • Conserves valuable rackmount space with compact 1U and 2U form factors
  • Extends battery service life by 50% with ABM Technology

Applications

Power Management

Associated Products

Compare Selected

Related Searches

0 In stock

Not Normally Stocked

 
Check Stock & Lead Times

More stock available week commencing 25/11/19

$673.78

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $673.78
 
5+ $621.95