You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

5SC1500 - 

Uninterruptible Power Supply (UPS), ITE & General, 8 Outlets, 1.44kVA / 1.08kW, 120 V, 120 V

5SC1500 - Uninterruptible Power Supply (UPS), ITE & General, 8 Outlets, 1.44kVA / 1.08kW, 120 V, 120 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
5SC1500
Newark Part No.:
47X1710
Product Range
5SC Series
Technical Datasheet:
5SC1500   Datasheet
See all Technical Docs

Product Information

:
ITE & General
:
8Outlets
:
1.44kVA / 1.08kW
:
120V
:
120V
:
-
:
5SC Series
:
16.1"
:
5.9"
:
8.2"
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 5SC1500 is a 8-outlet 1.08kW line interactive flexible Eaton 5SC Uninterruptible Power Supply (UPS) delivers affordable and reliable protection for small business servers, storage and network equipment. The LCD interface provides clear status of UPS key parameters and allows configuration for output voltage, audible alarm and power input sensitivity. By using Eaton’s Intelligent Power Manager software with the 5SC UPS you get up-to-the-minute information on the status of power in your network. The 5SC offers pure sinewave output for sensitive equipment as well as buck and boost operation to correct a wide range of input voltage variations without using batteries.
  • Enables you to customize UPS settings
  • View load and power consumption through the graphical interactive LCD screen interface
  • Integrates with Intelligent Power Manager (IPM) for point-to-point power management (USB/serial)
  • Offers user-replaceable batteries
  • Extends battery service life by 50% with ABM Technology
  • Corrects a wide range of input voltage variations through buck and boost operation
  • Provides high quality pure-sinewave output capability
  • Protecting any sensitive equipment connected ensuring consistent input voltage to loads protected

Applications

Power Management, Communications & Networking

Associated Products

Compare Selected

Related Searches

1 In stock

1 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 09/12/19

Hazardous Item

There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.

$730.31

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $730.31
 
5+ $674.13