Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP005-002
Newark Part No.72R6306
Also Known AsGTIN UPC EAN: 037332149992
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 10+ | $18.070 |
| 25+ | $16.740 |
| 50+ | $15.920 |
| 100+ | $15.500 |
| 250+ | $13.850 |
Price for:Each
Minimum: 10
Multiple: 10
$180.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP005-002
Newark Part No.72R6306
Also Known AsGTIN UPC EAN: 037332149992
Technical Datasheet
Connector to ConnectorIEC 60320 C14 to IEC 60320 C13
Connector Type AIEC 60320 C13
Cable Length - Metric610mm
Connector Type BIEC 60320 C14
Current Rating15A
Voltage Rating250VAC
Jacket ColorBlack
Product Range-
Cable Length - Imperial2ft
SVHCNo SVHC (08-Jul-2021)
Product Overview
The P005-002 is a 610mm heavy-duty Power Extension Cord with IEC 60320 C13 to IEC 60320 C14 connection. It is suitable in server applications that require a higher rated, heavier gauge cable.
- 250V Voltage rating
Applications
Industrial, Power Management
Technical Specifications
Connector to Connector
IEC 60320 C14 to IEC 60320 C13
Cable Length - Metric
610mm
Current Rating
15A
Jacket Color
Black
Cable Length - Imperial
2ft
Connector Type A
IEC 60320 C13
Connector Type B
IEC 60320 C14
Voltage Rating
250VAC
Product Range
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate