Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP022-001-13A-2
Newark Part No.25AM7625
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $19.710 |
| 50+ | $17.880 |
| 100+ | $16.380 |
| 250+ | $15.220 |
| 500+ | $14.220 |
Price for:Each
Minimum: 1
Multiple: 1
$19.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP022-001-13A-2
Newark Part No.25AM7625
Technical Datasheet
Connector to ConnectorNEMA 5-15P to 2x NEMA 5-15R
Cable Length - Metric300mm
Current Rating13A
Voltage Rating125VAC
Jacket ColorBlack
Product Range-
Cable Length - Imperial1ft
SVHCTo Be Advised
Technical Specifications
Connector to Connector
NEMA 5-15P to 2x NEMA 5-15R
Current Rating
13A
Jacket Color
Black
Cable Length - Imperial
1ft
Cable Length - Metric
300mm
Voltage Rating
125VAC
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate