New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Through Hole DC / DC Converters
                      Print Page

                      EPM25362V-12R-2R5D

                      Isolated Through Hole DC/DC Converter, ITE, 60 W, 2 Output, 12 V, 2.5 A

                      EATON EPM25362V-12R-2R5D
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEATON
                      Manufacturer Part NoEPM25362V-12R-2R5D
                      Newark Part No.32AK7934
                      Product RangeEPM25-2V 60 W Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Delivery estimated post order confirmations.You will be charged on dispatch.
                      QuantityPrice
                      1+$66.380
                      Price for:Each
                      Minimum: 120
                      Multiple: 120
                      $7,965.60
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerEATON
                      Manufacturer Part NoEPM25362V-12R-2R5D
                      Newark Part No.32AK7934
                      Product RangeEPM25-2V 60 W Series
                      Technical Datasheet

                      Data Sheet

                      Power Supply ApplicationsITE
                      DC / DC Converter TypeDIP
                      Input Ratio-
                      Output Power Max60W
                      No. of Outputs2 Output
                      Output Voltage - Output 112V
                      Output Current - Output 12.5A
                      Output Voltage - Output 2-12V
                      Output Current - Output 2-2.5A
                      Output Regulation-
                      Isolation Voltage1.6kV
                      Input Voltage DC Nom24V
                      DC / DC Converter Output TypeFixed, Adjustable
                      Width1"
                      Height0.413"
                      Depth2"
                      Input Voltage DC Min9V
                      Input Voltage DC Max36V
                      Product RangeEPM25-2V 60 W Series
                      SVHCNo SVHC (17-Dec-2015)

                      Technical Specifications

                      Power Supply Applications

                      ITE

                      Input Ratio

                      -

                      No. of Outputs

                      2 Output

                      Output Current - Output 1

                      2.5A

                      Output Current - Output 2

                      -2.5A

                      Isolation Voltage

                      1.6kV

                      DC / DC Converter Output Type

                      Fixed, Adjustable

                      Height

                      0.413"

                      Input Voltage DC Min

                      9V

                      Product Range

                      EPM25-2V 60 W Series

                      DC / DC Converter Type

                      DIP

                      Output Power Max

                      60W

                      Output Voltage - Output 1

                      12V

                      Output Voltage - Output 2

                      -12V

                      Output Regulation

                      -

                      Input Voltage DC Nom

                      24V

                      Width

                      1"

                      Depth

                      2"

                      Input Voltage DC Max

                      36V

                      SVHC

                      No SVHC (17-Dec-2015)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Dec-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.