You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

R4E355-AF05-09

Fan Blower, R4E355 Series, Motorized Impeller, 230 V, AC, 360 mm, 166 mm, 45.64 m³/min

EBM-PAPST R4E355-AF05-09

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EBM-PAPST EBM-PAPST
Manufacturer Part No:
R4E355-AF05-09
Newark Part No.:
15B5079
Product Range
R4E355 Series
Technical Datasheet:
R4E355-AF05-09   Datasheet
See all Technical Docs

Product Range Selector (R4E355 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Motorized Impeller

:
230V

:
AC

:
360mm

:
166mm

:
45.64m³/min

:
1612cu.ft/min

:
70dBA

:
Ball

:
Wire Leaded

:
270W

:
R4E355 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The R4E355-AF05-09 is a 230VAC Motorized Impeller with ball bearing, backward curved centrifugal fan feature extremely long blades, these impellers are highly resistant to dirt and dust, their hydraulic efficiency is very high impeller completely made up of plastic PA 6, maintenance-free ball bearing, wire leaded power connection.
  • Class-B Insulation
  • Clockwise direction of rotation as seen on rotor
  • 270W Power rating
  • 40°C Maximum ambient temperature rating
  • 6μF Capacitor

Applications

HVAC

Best Seller

4 In stock Need more?

Order before 5.45pm EST standard shipping

Same day shipping

$541.53

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $541.53
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $525.29
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange