Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part NoRG160-28/18N/2TDPU-331
Newark Part No.68Y5233
Product RangeRG160NTDU Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 10+ | $495.430 |
| 25+ | $479.860 |
| 50+ | $456.520 |
Price for:Each
Minimum: 24
Multiple: 24
$11,890.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoRG160-28/18N/2TDPU-331
Newark Part No.68Y5233
Product RangeRG160NTDU Series
Technical Datasheet
Blower TypeRadial
Supply Voltage48VDC
Voltage TypeDC
Fan Frame Size220mm
External Depth56mm
Air Flow - CFM182.5CFM
Flow Rate - Metric5.16m³/min
Flow Rate - Imperial182.5CFM
Air Flow - m3/min5.16m³/min
Noise Rating-
Bearing TypeBall Bearing
Power Connection Type2 Lead Wires
Power Rating57.6W
Product RangeRG160NTDU Series
IP RatingIP68
SVHCLead
Technical Specifications
Blower Type
Radial
Voltage Type
DC
External Depth
56mm
Flow Rate - Metric
5.16m³/min
Air Flow - m3/min
5.16m³/min
Bearing Type
Ball Bearing
Power Rating
57.6W
IP Rating
IP68
Supply Voltage
48VDC
Fan Frame Size
220mm
Air Flow - CFM
182.5CFM
Flow Rate - Imperial
182.5CFM
Noise Rating
-
Power Connection Type
2 Lead Wires
Product Range
RG160NTDU Series
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate