You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

W2E200-HK38-01.

Axial Fan, IP44, 230 V, AC, 200 mm, 80 mm, 518 cu.ft/min, 17.16 m³/min

EBM-PAPST W2E200-HK38-01.

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EBM-PAPST EBM-PAPST
Manufacturer Part No:
W2E200-HK38-01.
Newark Part No.:
28AC5752
Product Range
W2E200 Series
Technical Datasheet:
W2E200-HK38-01.   Datasheet
See all Technical Docs

Product Range Selector (W2E200 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
230V

:
AC

:
200mm

:
80mm

:
518cu.ft/min

:
17.16m³/min

:
58dBA

:
Ball

:
Terminals

:
350mA

:
W2E200 Series

:
80W

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The W2E200-HK38-01 is a 230VAC Axial Fan with a wall ring, ball bearing, terminal power connection and 1-phase 2-pole motor with operating capacitor. Sheet steel, coated in black impeller, Die-cast aluminum wall ring, variable cable exit. Sickle blades, counter-clockwise direction of rotation seen on rotor air exhaust over struts air flow direction with S1 operation mode.
  • 2800RPM Speed rating
  • 80W Rated power
  • 95Pa Maximum back pressure
  • -40 to 80°C Maximum permissible ambient motor temperature range
  • Thermal overload protector
  • Protection class-I
  • IP44 Protection rating

Available for back order

More stock available to supplier lead times which is approximately 19/04/21

Available for backorder to lead times shown

Extended range 

5-7 days delivery for in stock items Fulfilled by Avnet

Notify me when back in stock

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

$250.04

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 10
Quantity Price Your Price
 
 
5+ $250.04
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange