You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
W2G115-AD15-13
Axial Fan, IP22, 12 V, DC, 127 mm, 38 mm, 118 cu.ft/min, 3.34 m³/min
- Manufacturer:
- EBM-PAPST EBM-PAPST
- Manufacturer Part No:
- W2G115-AD15-13
- Newark Part No.:
- 02C7043
- Product Range
- W2G115 Series
- Technical Datasheet:
- W2G115-AD15-13 Datasheet
Product Range Selector (W2G115 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 12V
- :
- DC
- :
- 127mm
- :
- 38mm
- :
- 118cu.ft/min
- :
- 3.34m³/min
- :
- 44dBA
- :
- Ball
- :
- Terminals
- :
- -
- :
- W2G115 Series
- :
- 4.5W
Technical Docs (1)
3 In stock
Supplier Stock products that show available inventory are in stock at the supplier and will be routed through the US warehouse enroute to you in 10-15 days or less. Those products not in stock will ship from the supplier through the US warehouse with lead time as quoted. Freight billed will be what is normally charged for a shipment from Newark element14 stock.
With you in 15 business days
Order before 5.45pm EST standard shipping
Monday to Friday excluding National Holidays
Non-Cancelable / Non Returnable
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
10+ | $105.32 | |
25+ | $93.23 | |
50+ | $85.75 | |
100+ | $81.15 | |
250+ | $78.27 |
Pricing is unavailable. Please contact customer services.