You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

W2G115-AE53-13

Axial Fan, IP22, 12 V, DC, 127 mm, 38 mm, 130 cu.ft/min, 3.68 m³/min

EBM-PAPST W2G115-AE53-13

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EBM-PAPST EBM-PAPST
Manufacturer Part No:
W2G115-AE53-13
Newark Part No.:
51M9089
Product Range
W2G115 Series
Technical Datasheet:
W2G115-AE53-13   Datasheet
See all Technical Docs

Product Range Selector (W2G115 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
12V

:
DC

:
127mm

:
38mm

:
130cu.ft/min

:
3.68m³/min

:
48dBA

:
Ball

:
Terminals

:
-

:
W2G115 Series

:
5.9W

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The W2G115-AE53-13 is a Tube-axial DC Fan with electronically commutated external rotor motor, fully integrated commutation electronics. It features die-cast aluminium housing, sheet-steel impeller directly welded onto rotor.
  • Air exhaust over struts
  • Counter-clockwise direction of rotation
  • Mounting from either face using four 4.7mm holes
  • Electrical connection via 2 flat pin terminals 2.8x0.8mm
  • Mounting from either face using 2 4.3mm (.169") holes

0 In stock

Non-Cancelable / Non Returnable

$90.70

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 10
Quantity Price Your Price
 
 
10+ $90.70
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $89.76
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $84.13
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange