You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

W2S130-AB25-24

Axial Fan, IP44, 115 V, AC, 150 mm, 55 mm, 223.6 cu.ft/min, 6.33 m³/min

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EBM-PAPST EBM-PAPST
Manufacturer Part No:
W2S130-AB25-24
Newark Part No.:
09J5247
Product Range
W2S130 Series
Technical Datasheet:
W2S130-AB25-24   Datasheet
See all Technical Docs

Product Range Selector (W2S130 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
115V

:
AC

:
150mm

:
55mm

:
223.6cu.ft/min

:
6.33m³/min

:
53dBA

:
Ball

:
2 Lead Wires

:
560mA

:
W2S130 Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The W2S130-AB25-24 is a 115VAC Compact Axial Fan with a ball bearing and black coated sheet steel 7-sickled blades. This AC fan comes with black coated rotor surface and black coated die-cast aluminum wall ring. The direction of rotation is counter-clockwise seen on rotor and the motor comes wired internally wire with thermal overload protector (TOP). The power connection is via tips crimped 20AWG 2x brass lead wire cable.
  • S1 Operation mode
  • IP44 Protection rating
  • V Direction of air flow
  • B Insulation class
  • -40 to 85°C Minimum permissible ambient motor temperature range

15 In stock Need more?

Order before 5.45pm EST standard shipping

Same day shipping

$278.67

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $278.67
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $264.53
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $251.72
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $233.33
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $224.27
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange