You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
W2S130-BM15-01.
Axial Fan, IP20, 115 V, AC, 172 mm, 55 mm, 250.1 cu.ft/min, 7 m³/min
- Manufacturer:
- EBM-PAPST EBM-PAPST
- Manufacturer Part No:
- W2S130-BM15-01.
- Newark Part No.:
- 30AC2473
- Product Range
- W2S130 Series
- Technical Datasheet:
- W2S130-BM15-01. Datasheet
Product Range Selector (W2S130 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 115V
- :
- AC
- :
- 172mm
- :
- 55mm
- :
- 250.1cu.ft/min
- :
- 7m³/min
- :
- 62dBA
- :
- Ball
- :
- 2 Lead Wires
- :
- -
- :
- W2S130 Series
- :
- 46W
Technical Docs (1)
Product Overview
- V-Direction of air flow
- Counter-clockwise direction of rotation seen on rotor
- 2-flat Pin connectors
- Open coated in black rotor
- IP20 Protection rating
- -40 to 80°C Permissible ambient motor temperature range
Available for back order
More stock available to supplier lead times which is approximately 19/04/21
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Available for backorder to lead times shown
Extended range
0 Available
Lead times are not currently available.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each