You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

140-941-290

Contact, 140 Series, Socket, Crimp, 24 AWG, Tin Plated Contacts

Date/Lot Code
EDAC 140-941-290
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EDAC EDAC
Manufacturer Part No:
140-941-290
Newark Part No.:
92AH7953
Product Range
140 Series
Technical Datasheet:
140-941-290   Datasheet
See all Technical Docs

Product Range Selector (140 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
140 Series

:
Crimp

:
24AWG

:
Tin Plated Contacts

:
Edac 140 Series Wire to Board Housing Connectors

:
30AWG

:
Phosphor Bronze

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Best Seller

8,955 In stock Need more?

Order before 5.45pm EST standard shipping

Same day shipping

More stock available week commencing 08/08/22

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$0.062

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $0.062
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $0.057
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $0.053
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $0.049
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $0.046
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $0.045
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $0.042
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $0.035
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --