Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 25+ | $12.610 |
| 50+ | $12.360 |
| 100+ | $11.860 |
| 250+ | $11.610 |
| 500+ | $11.260 |
Price for:Each
Minimum: 25
Multiple: 25
$315.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEDAC
Manufacturer Part No337-009-541-608
Newark Part No.60AJ6146
Product Range337 Series
Card Edge Connector TypeSingle Side
Card Thickness1.57mm
No. of Contacts9 Contacts
Connector MountingThrough Hole Mount
Connector Body OrientationStraight
Contact Termination TypeWire Wrap
Contact MaterialCopper Alloy
Contact Plating - Mating SideGold Plated Contacts
Connector Body MaterialThermoplastic Polyester Body
Product Range337 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Card Edge Connector Type
Single Side
No. of Contacts
9 Contacts
Connector Body Orientation
Straight
Contact Material
Copper Alloy
Connector Body Material
Thermoplastic Polyester Body
SVHC
No SVHC (25-Jun-2025)
Card Thickness
1.57mm
Connector Mounting
Through Hole Mount
Contact Termination Type
Wire Wrap
Contact Plating - Mating Side
Gold Plated Contacts
Product Range
337 Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate