You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
342-114-541-207
Card Edge Connector, Dual Side, 1.57 mm, 114 Contacts, Through Hole Mount, Straight, Wire Wrap
- Manufacturer:
- EDAC EDAC
- Manufacturer Part No:
- 342-114-541-207
- Newark Part No.:
- 64AJ6108
- Product Range
- 342 Series
- Technical Datasheet:
- 342-114-541-207 Datasheet
Product Range Selector (342 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Dual Side
- :
- 1.57mm
- :
- 114 Contacts
- :
- Through Hole Mount
- :
- Straight
- :
- Wire Wrap
- :
- Copper Alloy
- :
- Gold Plated Contacts
- :
- Thermoplastic Polyester Body
- :
- 342 Series
Technical Documents (3)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
0 In stock
Non-Cancelable / Non Returnable
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | $29.24 | |
100+ | $21.52 | |
250+ | $18.57 | |
500+ | $16.07 | |
1000+ | $11.60 |
Pricing is unavailable. Please contact customer services.