You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

598

Low Voltage Transformer, Class II, 1 x 120V, 8V, 16V, 24V, 30 W

598 - Low Voltage Transformer, Class II, 1 x 120V, 8V, 16V, 24V, 30 W
598 - Low Voltage Transformer, Class II, 1 x 120V, 8V, 16V, 24V, 30 W

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
598
Newark Part No.:
92F6387
Technical Datasheet:
598   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
1 x 120V

:
8V, 16V, 24V

:
-

:
30W

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The 598 is a Class 2 Signalling Low-voltage Transformer suitable for mounting in both plastic and metal back boxes. This 590 series transformer mounts in a standard 1/2-inch knockout or surface mounts using the provided foot mounts. It may also be used with the Cat. No. 593 transformer plate for enclosed mounting in a standard two gang outlet box. The 598 low voltage transformer offers high power for long wire runs or for applications requiring greater power such as door openers. Ideal for large apartments and building elevators. When selecting transformers, attention should be given to the power requirements of the signal or load and the wire run between the transformer and load.
  • Non-regenerative thermal overload protection
  • Grounding wire
  • Pre-stripped pigtails
  • Screw terminal connections on secondary

Applications

Industrial

Available for back order

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 26/10/20

Contact me when back in stock

$47.54

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $47.54
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $45.19
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $43.73
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.