You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
04-00116-1
Bumper / Feet, Screw, 0.87 mm, 20.3 mm, Round, Black
- Manufacturer:
- EHC (ELECTRONIC HARDWARE) EHC (ELECTRONIC HARDWARE)
- Manufacturer Part No:
- 04-00116-1
- Newark Part No.:
- 82Y9257
- Technical Datasheet:
- 04-00116-1 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Screw
- :
- 0.87mm
- :
- 20.3mm
- :
- -
- :
- Round
- :
- Black
- :
- -
Technical Docs (1)
0 In stock
Non-Cancelable / Non Returnable