You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

PI-DESKTOP - 

Raspberry Pi Desktop, Convert your RPI into a Computer, Add On Board, Safe Power Controller

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ELEMENT14 ELEMENT14
Manufacturer Part No:
PI-DESKTOP
Newark Part No.:
05AC3756
Product Range
Kits and Bundles Including Pi

Product Information

:
Desktop Computer Kit with Expansion Board
:
Raspberry Pi Board
:
Kits and Bundles Including Pi
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Introducing a revolutionary set of accessories help you to convert Raspberry Pi 2/3 into a real computer. It includes an add-on board, plugs into the 40-pin I/O connector of Pi, and helps to connect a high capacity external Solid State Drive (SSD) via mSATA interface for extended memory, up to 1TB. It also offers a Real Time Clock to keep track of time and intelligent power management controller with a power button enables the Pi to be turned On or Off or Reboot without unplugging the USB power cable – allows to handle the Pi safely. The kit also comes with a stylish case allows to conceal everything within the enclosure to keep things tidy. All together this kit helps you to convert you Pi (sold separately) into a full PC with WiFi, Ethernet, Bluetooth, Real Time Clock, Camera and SSD (sold separately). Connect the new Pi Desktop to a display through HDMI interface and enjoy the real PC experience.
  • Intelligent and Safe Power Controller with On/Off and Reboot Button.
  • Interface to connect mSATA SSD (upto 1TB)
  • Real Time Clock to keep track of time
  • Stylish Enclosure

Associated Products

Compare Selected

Related Searches

2,253 In stock

2,253 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 03/02/20

$66.49

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $66.49
 
10+ $63.17
 
150+ $59.84