You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ATSAM3U-EB - 

EVALUATION BOARD, SAM3U, ARM CORTEX-M3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EMBEST EMBEST
Manufacturer Part No:
ATSAM3U-EB
Newark Part No.:
08W0180
Technical Datasheet:
ATSAM3U-EB   Datasheet
See all Technical Docs

Product Information

:
Atmel
:
32bit
:
SAM3U
:
ARM
:
Cortex-M3
:
SAM3U4E
:
Board with TFT Screen, Serial Cable, USB Cable, Ethernet Cable, CD ROM
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The EB-SAM3U is an evaluation board based on ATMEL Cortex-M3 core based processor ATSAM3U4E which runs at up to 96MHz, with internal 256KB flash and 48KB SRAM memory. The ATSAM3U4EA is member of the Atmel SAM3U family of flash microcontrollers based on the high performance 32bit ARM Cortex-M3 RISC processor. It operates at a maximum speed of 96MHz. The board not only features one 2.8 inches TFT LCD panel, but also includes a wide range of peripherals including high speed USB, I2C, SD, MCI, UART, I/O extension interface, RTC, IIS I/O ports, TFT LCD interface, three LEDs and five key presses. In addition, there are plenty of software examples accompanying in the CDROM of this board, these examples are used in Keil MDK environment and help engineers speed up the development of their projects.
  • 4GB NANDFLASH (extension)
  • 1MB PSRAM (extension)
  • 20 pins JTAG interface
  • 36 I/O pins extension interface
  • One IIS audio input interface
  • One IIS audio output interface
  • MIC interface
  • Three wire debug interface
  • Two power supply methods: 5Vdc, USB
  • ADC interface

Applications

Communications & Networking, Audio, Communications & Networking

Contents

SAM3U evaluation board, RS232 serial cable, USB cable, 2.8inch TFT LCD panel with touch screen, CD ROM.

Associated Products

Compare Selected

Related Searches

0 In stock

Not Normally Stocked

 
Check Stock & Lead Times

More stock available week commencing 13/01/20