You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

EMBEDDED PI - 

STM 32 I/O Bridge, Raspberry Pi, Arduino, 32Bit ARM Cortex M3, Arduino Compatible Connector

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EMBEST EMBEST
Manufacturer Part No:
EMBEDDED PI
Newark Part No.:
67W2379
Technical Datasheet:
EMBEDDED PI   Datasheet
See all Technical Docs

Product Information

:
STMicroelectronics
:
8 / 32bit
:
STM32F1xx
:
ARM
:
Cortex-M3
:
STM32
:
Embedded Pi Board, 4x Plastic Standoffs, 26 Way Ribbon Cable, 10 Way Ribbon Cable
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Embedded Pi is a triple play platform for Raspberry Pi, Arduino and 32bit embedded ARM. Blending all three communities together, Embedded Pi helps to get the most out of each platform. The Embedded Pi is based on the STMicroelectronics STM32F103 MCU, and can operate as a bridge between Raspberry Pi and Arduino shields and in standalone mode as a Cortex-M3 evaluation board. Embedded Pi has three operation modes, selectable by jumpers, to full fill all the possibilities of operation to get most out of all. The three modes are STM32/standalone mode, ST-Adapter mode and Raspberry Pi mode.
  • Provides Raspberry Pi with easy access to abundant Arduino shields
  • Brings 32bit ARM MCU into the world of Arduino
  • Raspberry Pi and STM32 can work with each other to control the Arduino shields or other accessories
  • 128KB of flash memory and 20KB of SRAM
  • Form factor compatible with Arduino shields
  • Enhances the control capability of Raspberry Pi
  • A complete set of FREE CooCox ARM development tool platform for ARM development

Applications

Embedded Design & Development, Sensing & Instrumentation, Motor Drive & Control, Hobby & Education, Communications & Networking

Contents

Embedded Pi board, USB 2.0 cable, Two flat cables, Four rubber columns, Technical documents.

Footnotes

Compatible with Raspberry Pi Model A/B

Alternatives for EMBEDDED PI

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

3,073 In stock

3,073 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 03/02/20

$13.99

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $46.26
$13.99