You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

EVK-PH8700

Single Board Computer, Sitara AM335X MCU, SOM-PH8700/SOM-PH8800 Core Board, LCD Interface

EVK-PH8700 - Single Board Computer, Sitara AM335X MCU, SOM-PH8700/SOM-PH8800 Core Board, LCD Interface

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EMBEST EMBEST
Manufacturer Part No:
EVK-PH8700
Newark Part No.:
97Y0868
Technical Datasheet:
EVK-PH8700   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Texas Instruments

:
Sitara - AM335x

:
ARM

:
Cortex-A8

:
AM3358

:
Eval Board AM3358, Base Board BB-EPH1800, WiFi Module, Power Adapter, 8GB TF Card, LCD Panel, Cables

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The EVK-PH8700 is an evaluation kit is composed of CPU module SOM-PH8700 and base board BB-EPH1800. This single board computer designed is based on TI AM335X ARM Cortex-A8 core processor. The BB-EPH1800 is an independent base plate. The SOM-PH8800 is the CPU module of PH180-EVK evaluation kit. It integrated TI's AM4378 processor and peripheral memory and can be connected to an expansion board through PH180 interface. The EVK8800 provides plenty of peripheral resources with four high speed USB2.0 hosts, one high speed OTG interface, one large capacity of the TF card slot for extension storage, 12bit camera interface, expanded VGA and HDMI interface, two gigabit network interfaces, 24bit LCD, Wi-Fi, MIC input, AUDIO output, UART, CAN and RS485 interfaces. In order to facilitate more expansions and functions, the UART, I2C, SPI resources respectively lead to two 5 pin ribbon cable socket.
  • 9V to 25V power supply voltage
  • Operating temperature range from 0°C to 70°C
  • Support UART serial debugging
  • 24bit true colour LCD interface (supporting 4-wire touchscreen)
  • Power jack (12V round DC power jack), power reset button, system reset button, BOOT button and RTC

Applications

Embedded Design & Development

Contents

SOM-PH8700 core board, BB-EPH1800 evaluation board, Wi-Fi module, 12V DC power adapter, 8GB TF card, 4.3inch LCD or 7inch LCD panel, HDMI connection cable, UART connection cable, USB OTG connection cable, Ethernet connection cable.

0 In stock

Non-Cancelable / Non Returnable

$230.54

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $230.54
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange