You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MARS BOARD WITH 9.7"LCD - 

MarS Controller Board, 9.7'' TFT LVDS, I.MX6 MPU

MARS BOARD WITH 9.7"LCD - MarS Controller Board, 9.7'' TFT LVDS, I.MX6 MPU
MARS BOARD WITH 9.7"LCD - MarS Controller Board, 9.7'' TFT LVDS, I.MX6 MPU

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EMBEST EMBEST
Manufacturer Part No:
MARS BOARD WITH 9.7"LCD
Newark Part No.:
08X7021
See all Technical Docs

Product Information

:
NXP
:
32bit
:
i.MX6 Dual
:
ARM
:
Cortex-A9
:
i.MX6
:
MarS Board, 9.7'' TFT LVDS
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

MARS BOARD WITH 9.7"LCD. is a low cost highly integrated controller board based on NXP’s i.MX 6Dual ARM Cortex-A9 application processor which encompasses a dual core platform running up to 1GHz with 1MB of L2 cache and 64bit DDR3 or 2-ch, 32bit LPDDR2 support. Integrated FlexCAN, MLB busses, PCI Express and SATA-2 provide excellent connectivity, while integration of LVDS, MIPI display port, MIPI camera port and HDMI v1.4, the i.MX 6Dual provides a scalable application solution. Board has 4GByte eMMC, 4 x 256MByte DDR3 SDRAM and 2MByte SPI Flash on board and features 4 USB Host and 1 USB OTG, 10M/100M/1Gbps Ethernet, TF card socket and three display ports on board (HDMI, RGB, LVDS). It is a ready to run platform with ported Linux 3.0.15 or Android 4.0.4.
  • ARM Cortex A9 MPCore 2x CPU processor at 1GHz
  • NEON SIMD media accelerator
  • HD class 1080p encode/decode video engine
  • LVDS interface
  • HDMI 1.4a interface
  • Parallel RGB interface
  • USB ports
  • Serial port
  • TF card interface
  • 10M/100M/1Gbps Ethernet interface (RJ45 jack)

Applications

Communications & Networking, Consumer Electronics, Automotive, Industrial

Contents

Board, 9.7inch TFT LCD(including touch screen) .

Footnotes

This MARS BOARD can be used with USB Wi-Fi module (WiPi), HDMI-to-VGA conversion module (Pi-View) and 4.3 inch or 7 inch TFT LCD including touch screen, Sold separately.

Associated Products

Compare Selected

Related Searches

0 In stock

Not Normally Stocked

 
Check Stock & Lead Times

More stock available week commencing 23/12/19

$536.51

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $536.51