You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MBC-SAM9G15

ARM Embedded Core Board, Atmel Processor, Peripherals to Support Embedded Industrial Applications

MBC-SAM9G15 - ARM Embedded Core Board, Atmel Processor, Peripherals to Support Embedded Industrial Applications

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EMBEST EMBEST
Manufacturer Part No:
MBC-SAM9G15
Newark Part No.:
08W3718
Technical Datasheet:
MBC-SAM9G15   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Atmel

:
ARM

:
ARM926EJ-S

:
SAM9G

:
AT91SAM9xxx

:
Embest MBS-SAM9Gxx Mother Boards

:
Evaluation Board for SAM9G15 MCU

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (5)

Product Overview

The MBC-SAM9G15 is an ARM embedded core board which integrate the ATMEL ARM926EJ-S-based processor AT91SAM9G15. Based on the ARM926EJ-S processor, the AT91SAM9G15 runs at 400MHz and integrates a rich set of peripherals to support embedded industrial applications that require advanced user interfaces and high speed communication. The ATSAM9G15 has s a graphics LCD controller with 4 layer overlay and 2D acceleration (picture in picture, alpha blending, scaling, rotation, colour conversion), and a 10bit ADC that supports 4/5 wire resistive touch screen panels. Multiple communication interfaces include a soft modem supporting exclusively the Conexant SmartDAA line driver, HS USB host and device and FS USB host with dedicated on chip transceivers, two HS SDCard/SDIO/MMC interfaces, USARTs, SPIs, I2S and TWIs.
  • 16KB Data cache, 16KB instruction cache, memory management unit
  • 64KB internal ROM embedding bootstrap routine: boot on nandflash, SDCard, data flash
  • Programmable order
  • 32KB internal SRAM, single cycle access at system speed
  • External 128MB DDR2 SDRAM, 256MB nandflash, 4MB data flash, 64KB serial EEPROM, 128B one wire EEPROM
  • Support WinCE and Linux
  • High bandwidth multi port DDR2 controller
  • 32bit external bus interface supporting 4 bank and 8 bank DDR2/LPDDR, SDR/LPSDR, static memories
  • Shut down controller with four 32bit battery backup registers
  • Clock generator and power management controller

Applications

Embedded Design & Development, Industrial, Audio, Communications & Networking

0 In stock

Non-Cancelable / Non Returnable


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange