You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MBC-SAM9X25

Evaluation Board, ARM Embedded Board with ARM926EJ-S Based Processor, Support WinCE and Linux

EMBEST MBC-SAM9X25
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EMBEST EMBEST
Manufacturer Part No:
MBC-SAM9X25
Newark Part No.:
08W3722
Technical Datasheet:
MBC-SAM9X25   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Atmel


:
AT91SAM9xxx

:
ARM

:
ARM926EJ-S

:
SAM9X

:
Evaluation Board for SAM9X25 MCU


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (5)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The MBC-SAM9X25 is an ARM embedded core board which integrate the ARM926EJ-S-based processor AT91SAM9X25. The board has 128MB DDR2 SDRAM, 256MB nandflash, 4MB data flash, 64KB serial EEPROM, 128B one wire EEPROM. The SAM9X25 is a high performance ARM926EJ-S based embedded microprocessor unit, running at 400MHz and featuring multiple networking/connectivity peripherals. To ensure uninterrupted data transfer with minimum processor overhead, the SAM9X25 offers a 10 layer bus matrix coupled with 2 x 8 central DMA channels and dedicated DMAs for the high speed connectivity peripheral. The SAM9X25 has two controller area network (CAN) interfaces and two IEEE Std 802.3 compatible 10/100 Mbps Ethernet MACs. Additional communication interfaces include a soft modem supporting exclusively the Conexan SmartDAA line driver, HS USB device and host, FS USB host, two HS SDCard/SDIO/MMC interfaces, USARTs, SPIs, I2S, TWIs and 10bit ADC.
  • Support WinCE and Linux
  • 16KB Data cache, 16KB instruction cache, memory management unit
  • 64KB internal ROM embedding bootstrap routine: boot on nandflash, SDCard, data flash
  • Programmable order
  • 32KB internal SRAM, single cycle access at system speed
  • Shut down controller with four 32bit battery backup registers
  • Two 3 channel 32bit timer/counters
  • Two serial peripheral interface
  • Advanced interrupt controller and debug unit
  • Soft modem
Best Seller

0 In stock

Non-Cancelable / Non Returnable

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --