You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MBS-SAM9X25

Single Board Computer, Based on Atmel AT9125 MCU, MBM-SAM-9G Base Board, Audio Interface

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EMBEST EMBEST
Manufacturer Part No:
MBS-SAM9X25
Newark Part No.:
08W3727
Technical Datasheet:
MBS-SAM9X25   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Atmel

:
32bit

:
AT91SAM9xxx

:
ARM

:
ARM926EJ-S

:
SAM9X

:
Evaluation Board for SAM9X25 MCU

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (6)

Product Overview

The MBS-SAM9X25 is a single board computer based on ATMEL AT91SAM9X25 processor. The AT91SAM9X25 is a ARM926EJ-S ARM Thumb processor running at up to 400MHz. The MBS-SAM9X25 is consisted of one base board (MBM-SAM-9G) and one processor card (MBC-SAM9X25), this core board is the smallest 9X5 core on the market. It is so tiny that it can reduce much space of products. We can use it easily to complete our project development and save much of our time to market. Using industrial connectors can realize seamless connection with base board, greatly improve the stability of the products. The MBS-SAM9X25 SBC board operates at up to 400MHz, with 256MB nandflash, 128MB DDR II, 4MB serial data flash and 64KB serial EEPROM. It supports Linux 2.6.39, offer angstrom and android-2.3.5_r1 test. The board provides a wide range of peripherals, including a high speed USB2.0 port(480MHz), an Ethernet interface, audio interface, a JTAG debug port, Micro SD card interface, SD/MMC interface, camera interface.
  • Core board size: 67mm x 34mm
  • 12MHz crystal oscillator
  • On board power regulation
  • SDIOIMM200 card edge interface
  • Two user LEDs
  • Base board size: 181mm x 165mm
  • Supply voltage: 5Vdc
  • Supply current: 2A
  • 50 GPIO user extension interface
  • RTC unit (without battery)

Applications

Industrial, Medical, Audio, Communications & Networking, Automation & Process Control

Contents

MBS-SAM9X25 SBC board, Power adapter (5V, 1.25A rating), Micro USB cable, 10/100 Ethernet cable, DB9-IDC10 cable, TFT LCD panel.

Best Seller

3 In stock

Order before 5.45pm EST standard shipping

Same day shipping

To order more than shown inventory, contact sales

Available in quantity shown

$41.14

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $368.34
$41.14
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange