You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MCBSTM32

Evaluation Board, USB/SD Card Memory Interface, CAN, UART, SPI

MCBSTM32 - Evaluation Board, USB/SD Card Memory Interface, CAN, UART, SPI

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EMBEST EMBEST
Manufacturer Part No:
MCBSTM32
Newark Part No.:
64R5936
Technical Datasheet:
MCBSTM32   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
STMicroelectronics

:
32bit

:
STM32F1xx

:
ARM

:
Cortex-M3

:
STM32

:
STM32F103R100 Board, RS-232 Serial Cable, USB Cable, RJ45 Ethernet Cable, CDROM

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The MCBSTM32 is an evaluation board for STMicroelectronics STM32F103R100 ARM Cortex-M3 core-based processors. It is a high performance, low power consumption arm evaluation board. The STM32F103 incorporates the high performance ARM Cortex- M3 32bit RISC core operating at a 72MHz frequency, high speed embedded memories (Flash memory up to 128KB and SRAM up to 20KB) and an extensive range of enhanced I/Os and peripherals connected to two APB buses. The device offers two 12bit ADCs, three general purpose timers with PWM outputs, as well as standard and advanced communication interfaces up to two I2Cs and SPIs, three USARTs, an USB and a CAN. The STM32F103 operates from a 2.0V to 3.6V power supply. A comprehensive set of power saving mode allows to design low power applications.
  • 16 × 2 characters LCD
  • Real time clock with calibration capability for precise clock calendar function
  • Power on/power down reset
  • RS232 interface and connector
  • JTAG interface and connector
  • SD card memory interface
  • 8 port LEDs
  • One analog inputs(via potentiometer)
  • Three push button keys (TAMP, RESET, WAKE UP)
  • Low cost

Applications

Motor Drive & Control, Medical, System Monitoring, Industrial, Consumer Electronics, Portable Devices, Imaging, Video & Vision, Security

Contents

STM32F103R100 ARM-CM3 board, RS232 serial cable/DB9 F-M, USB cable/A-B, CD ROM.

Associated Products

Compare Selected

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

 
Check Stock & Lead Times

More stock available week commencing 07/09/20


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.