You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MINI3250 PROCESSOR CARD - 

Evaluation Board, Mini3250 Processor Card with LPC3250 ARM926EJ-S MCU, Support Linux OS

MINI3250 PROCESSOR CARD - Evaluation Board, Mini3250 Processor Card with LPC3250 ARM926EJ-S MCU, Support Linux OS

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EMBEST EMBEST
Manufacturer Part No:
MINI3250 PROCESSOR CARD
Newark Part No.:
08W3729
See all Technical Docs

Product Information

:
NXP
:
ARM
:
ARM926EJ-S
:
LPC3250
:
LPC32xx
:
Embest DevKit3250 Evaluation Boards
:
Evaluation Board for LPC3250 MCU
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MINI3250 PROCESSOR CARD is designed as a compact, stable and reliable ARM based embedded controller board. Measuring only 75mm by 55mm, however it has integrated one LCD connector, one TF card socket and one USB 2.0 OTG port on board, which helps to speed up development sharply. The MINI3250 processor card is based on NXP's 32bit LPC3250 ARM926EJ-S core microcontroller which is amongst LPC3000 series, the only ARM9 microcontroller that provides a vector floating point co processor. The LPC3250 is able to run in ultra low power mode even down to 0.9V, as well as the lowest power consumption. Due to the same footprint of LPC3000 series, MINI3250 processor card CPU is able to compatible with LPC3220, LPC3230 and LPC3240. The Mini3250 core board can be mounted directly onto the expansion board of Embest DevKit3250. The whole integrated design has exposed many of LPC3250's features and allows a flexible way of updating MINI3250 capabilities.
  • Vector floating point (VFP) co processor
  • 64MB SDRAM
  • 128MB nand flash
  • 4MB nor flash
  • 2.0mm pitch 3 line 27 pin connectors
  • 32768Hz RTC
  • Watchdog timer, supported with the microprocessor
  • Power indicator
  • Programmable LED
  • JTAG port on the rear of the board

Applications

Communications & Networking, Consumer Electronics, Medical, Industrial, Embedded Design & Development

Associated Products

Compare Selected

Related Searches

0 In stock

Not Normally Stocked

 
Check Stock & Lead Times

More stock available week commencing 13/01/20