You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SBC6300X WITH 4.3"LCD

Evaluation Board, SBC, MCU, SBC6300X WITH 4.3"LCD, Serial & USB, Ethernet

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EMBEST EMBEST
Manufacturer Part No:
SBC6300X WITH 4.3"LCD
Newark Part No.:
07X2293
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Atmel

:
AT91SAM9xxx

:
ARM

:
ARM926EJ-S

:
AT91SAM9263

:
Eval Board AT91SAM9263, Ethernet, Serial & USB Cable, Adapter, 4.3'' LCD Module, CD-ROM, Documents

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

SBC6300X WITH 4.3"LCD. Single Board Computer based on an Atmel AT91SAM9263 MCU with 32bit ARM instruction set and complete embedded software environment including 4.3inch LCD. It has a flexible design with a tiny controller board Mini6300; mounted directly on an expansion board through two Free Height (FH) surface mount connectors. The CPU board of SBC6300X has the ARM9 processor and memory on board. The expansion board has extended features of AT91SAM9263 and offers various hardware interfaces including 8 UARTs, 2 Ethernet ports, USB Host and Device, CAN, TWI, LCD, Touch Screen, Keyboard, SD card, JTAG, Audio and etc. The board is able to support Windows CE 6.0 BSP and Linux 2.6.24 BSP operating systems. The rich industrial bus interface resources of this board makes it ideal for embedded applications requiring wide operating temperature ranges, and flexible I/O connectivity.
  • Atmel AT91SAM9263 processor(ARM926EJ-S core with MMU capable of 200MHz operation)
  • 2 10M/100M Ethernet port
  • 8 serial ports
  • USB2.0 ports
  • LCD interface
  • Touch screen (4 wire resistive)
  • CAN2.0 and TWI interface
  • Audio input/output jacks
  • SD/MMC card slot
  • 20 pin JTAG interface

Applications

Building Automation, Security, Imaging, Video & Vision, Industrial, Communications & Networking, Consumer Electronics

Contents

SBC6300X board (including CPU board Mini6300 and expansion board), Power adapter, Cables, 4.3inch LCD.

0 In stock

Non-Cancelable / Non Returnable


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange