You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

HX400-12 - 

Rechargeable Battery, 12 V, Lead Acid, 85 Ah, Connector

HX400-12 - Rechargeable Battery, 12 V, Lead Acid, 85 Ah, Connector

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ENERSYS ENERSYS
Manufacturer Part No:
HX400-12
Newark Part No.:
89C2834
Product Range
DATASAFE HX Series
Technical Datasheet:
HX400-12   Datasheet
See all Technical Docs

Product Information

:
12V
:
Lead Acid
:
85Ah
:
-
:
Connector
:
-
:
215mm
:
173mm
:
341mm
:
36.3kg
:
-
:
-
:
DATASAFE HX Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The HX400-12 is a Rechargeable Battery with lead acid technology and connector terminals. It is designed to offer superior solutions for the Uninterruptible Power Supply (UPS) and Information Technology markets. DataSafe HX battery is the ideal source of power to protect vital systems and incorporate select design features that maximise reliability while ensuring superior performance and an excellent service life. It is designed using proven gas recombination technology that removes the need for regular water addition by controlling the evolution of hydrogen and oxygen during charging. The use of gas recombination technology for lead acid batteries has totally changed the concept of standby power. This technology provides the user with the freedom to use lead acid batteries in a wide range of applications. DataSafe HX containers and covers are hermetically sealed to provide leak resistance over the life of the product.
  • UL94V-0 Flammability rating
  • High conductivity terminals
  • High integrity terminal seal
  • Self-regulating relief valve
  • Rugged high performance positive plates
  • Balanced negative plates
  • Tough cell containers
  • Low resistance micro-porous glass fibre
  • Positive and negative plate grids made of lead-calcium-tin alloy for long life & efficient recharge
  • AGM separators-the electrolyte is completely absorbed into the separator
  • High performance brass threaded receptacle and 0.25 Faston terminals
  • Increased energy density
  • Computer optimized electrochemistry for increased power up to the 15 minute rate
  • 100% initial battery capacity

Applications

Power Management, Communications & Networking, Computers & Computer Peripherals

Related Searches

0 In stock

Supplier Direct Ship

Non-Cancelable / Non Returnable

Hazardous Item

There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.