Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB43541A5567M000.
Newark Part No.16AC3093
Product RangeB43541 Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoB43541A5567M000.
Newark Part No.16AC3093
Product RangeB43541 Series
Technical Datasheet
Capacitance560µF
Voltage(DC)450V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature8000 hours @ 85°C
PolarityPolar
Product RangeB43541 Series
Product Diameter35mm
Product Height55mm
Lead Spacing10mm
ESR0.05ohm
Ripple Current3.62A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Capacitance
560µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
35mm
Lead Spacing
10mm
Ripple Current
3.62A
Operating Temperature Max
85°C
SVHC
To Be Advised
Voltage(DC)
450V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
8000 hours @ 85°C
Product Range
B43541 Series
Product Height
55mm
ESR
0.05ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
