Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB43541A6397M000
Newark Part No.16AC3094
Product RangeB43541 Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoB43541A6397M000
Newark Part No.16AC3094
Product RangeB43541 Series
Technical Datasheet
Capacitance390µF
Voltage(DC)500V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature8000 hours @ 85°C
PolarityPolar
Product RangeB43541 Series
Product Diameter35mm
Product Height45mm
Lead Spacing10mm
ESR0.065ohm
Ripple Current2.6A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Capacitance
390µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
35mm
Lead Spacing
10mm
Ripple Current
2.6A
Operating Temperature Max
85°C
SVHC
To Be Advised
Voltage(DC)
500V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
8000 hours @ 85°C
Product Range
B43541 Series
Product Height
45mm
ESR
0.065ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
