You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

B57891S0103F008 - 

Thermistor, NTC, 10 kohm, B57891S Series, 3950 K, Through Hole, Radial Leaded

B57891S0103F008 - Thermistor, NTC, 10 kohm, B57891S Series, 3950 K, Through Hole, Radial Leaded

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EPCOS EPCOS
Manufacturer Part No:
B57891S0103F008
Newark Part No.:
43J3681
Product Range
B57891S Series
Technical Datasheet:
B57891S0103F008   Datasheet
See all Technical Docs

Product Information

:
10kohm
:
B57891S Series
:
Through Hole
:
3950K
:
-
:
Radial Leaded
:
-55°C
:
155°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The B57891S0103F008 is a 2-pin NTC Thermistor with rugged design, epoxy resin encapsulation and copper-clad Fe wire, tinned leads. This B57891S series through hole mounting thermistor has a lead (wire) may be bent at a minimum distance of twice the wire's diameter plus 4mm from the component head or housing. When bending ensure the wire is mechanically relieved at the component head or housing. Twisting (torsion) by 180° of a lead bent by 90° is permissible at 6mm from the bottom of the thermistor body. Soldering can use resin-type flux or non-activated flux. The soldering due to insufficient preheating may cause ceramic cracks. Suitable for temperature measurement and compensation.
  • 2.5mm Lead spacing
  • Bending radius should be at least 0.75mm
  • 200mW Maximum power

Applications

Test & Measurement

Associated Products

Compare Selected

Related Searches

0 In stock

Not Normally Stocked

 
Check Stock & Lead Times

More stock available week commencing 13/04/20

$2.98

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 500 Minimum: 500
Quantity Price Your Price
 
 
1+ $2.98
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $1.88
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $1.83
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $1.76
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $1.71
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $1.49
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $1.32
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ $1.28
Promotional price
Contract Price
Web only price
Web only contract price