You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

B66422W1010D001 - 

Transformer Coil Former, 10 Pin, EFD25

B66422W1010D001 - Transformer Coil Former, 10 Pin, EFD25

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EPCOS EPCOS
Manufacturer Part No:
B66422W1010D001
Newark Part No.:
96K7592
Product Range
EFD25 Series
Technical Datasheet:
B66422W1010D001   Datasheet
See all Technical Docs

Product Information

:
B66421
:
EFD25 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The B66422W1010D001 is a 10-pin GFR Thermosetting Plastic EFD 25/13/9 Coil Former for use with B66421 series. Ferrite cores have to meet mechanical requirements during assembling and for a growing number of applications. Since ferrites are ceramic materials one has to be aware of the special behaviour under mechanical load. As valid for any ceramic material, ferrite cores are brittle and sensitive to any shock, fast changing or tensile load. Especially high cooling rates under ultrasonic cleaning and high static or cyclic loads can cause cracks or failure of the ferrite cores. Stresses in the core affect not only the mechanical but also the magnetic properties. It is apparent that the initial permeability is dependent on the stress state of the core. The higher the stresses are in the core, the lower is the value for the initial permeability. Thus the embedding medium should have the greatest possible elasticity.
  • Ferrites can run hot during operation at higher flux densities and higher frequencies
  • The magnetic properties of NiZn-materials can change irreversible in high magnetic fields
  • UL94V-0 Flammability rating

Applications

Industrial

Associated Products

Compare Selected

0 In stock

Not Normally Stocked

 
Check Stock & Lead Times

More stock available week commencing 03/02/20

$2.72

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $2.72
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $2.45
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $1.81
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $1.72
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $1.55
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $1.36
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $1.18
Promotional price
Contract Price
Web only price
Web only contract price