You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

822N - 

Cutter, ESD, Diagonal, 4.75 ", Flush, 0.064 ", EREM Series

822N - Cutter, ESD, Diagonal, 4.75 ", Flush, 0.064 ", EREM Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
822N
Newark Part No.:
81C8016
Product Range
EREM Series
Also Known As:
GTIN UPC EAN: 037103183354
Technical Datasheet:
822N   Datasheet
See all Technical Docs

Product Information

:
Diagonal
:
4.75"
:
Flush
:
0.064"
:
-
:
EREM Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 822N is a 4-3/4-inch diagonal large oval Full-flush Cutter with ergonomic ESD-safe cushion grips. It is made of superior-grade steel. It has integrated, unbreakable springs for a constant, free-opening force.

Applications

Maintenance & Repair

Also Known As

GTIN UPC EAN: 037103183354

Alternatives for 822N

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ $10.84   10+ $9.90   25+ $8.98   100+ $8.05   More Pricing...

Restricted Item Add
     
Restricted Item Add

Associated Products

Compare Selected

Related Searches

10 In stock

10 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 28/10/19

$111.87

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $111.87