You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
EUROTEC INTERNATIONAL 59-CDE25-03F
Tweeter Mylar Square
- Manufacturer:
- EUROTEC INTERNATIONAL EUROTEC INTERNATIONAL
- Manufacturer Part No:
- 59-CDE25-03F
- Newark Part No.:
- 55X0537
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Tweeter
- :
- Tweeter
- :
- 15W
- :
- 87dB
- :
- 8ohm
- :
- 15W
- :
- 87dB
- :
- Round with Square Frame
- :
- -
- :
- 100Hz
- :
- 16kHz
- :
- Panel Mount
- :
- -
Technical Documents (0)
Product Overview
- Frequency Response Max: 16kHz
- Frequency Response Min: 100Hz
- Impedance: 8ohm
- Power Rating RMS: 15W
- Resonant Frequency: -
- Sensitivity (dB): -
- Transducer Function: -
- External Diameter: 1"
- Fixing Centres LxW: 1.87 x 1.87"
- Sound Level SPL: 87dB
- Speaker Cone Material: Mylar
0 In stock
Non-Cancelable / Non Returnable
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Quantity | Price | Your Price |
---|---|---|
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.