You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
EUROTEC INTERNATIONAL 59-F135.05-01F
5 Inch 45W 8 Ohm Mid Range Speaker
- Manufacturer:
- EUROTEC INTERNATIONAL EUROTEC INTERNATIONAL
- Manufacturer Part No:
- 59-F135.05-01F
- Newark Part No.:
- 95T3627
-
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Speaker
- :
- Mid-range
- :
- 45W
- :
- 87dB
- :
- 135mm
- :
- 8ohm
- :
- 45W
- :
- 87dB
- :
- Round with Square Frame
- :
- -
- :
- 5.315"
- :
- -
- :
- 8kHz
- :
- Panel Mount
- :
- 90W
- :
- 135mm
- :
- 60mm
- :
- 5.315"
- :
- 2.362"
- :
- -
Technical Documents (0)
Product Overview
- Frequency response, upper limit - 8kHz
- Impedance - 8R
- Power, RMS - 45W
- Centers, fixing - 137.5mm
- Depth, behind panel - 60mm
- Depth, external - 60mm
- Diameter, external - 5"
- Length / Height, external - 135mm
- Power, max - 90W
- Sound level SPL - 87dB
- Width, external - 135mm
- Width, external - 135mm"
0 In stock
Non-Cancelable / Non Returnable
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price |
---|---|---|
1+ | $25.01 | |
5+ | $23.27 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.